Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09-69-311-5172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Steel |
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 55°C |
| Number of Contacts | 17 |
| Number of Power Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub-M |
| Termination | Solder |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-311-5172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.