Harting 09-69-410-0088 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.3mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub-M |
| Termination | Solder |
| Width | 12.5mm |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-69-410-0088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.