This Harting backplane connector features 96 contacts, a straight body orientation, and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 2A. The connector is suitable for general use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |