The Harting 09 80 000 0100 is a 5-contact SP PL DM2 module with a male gender, rated for 24VDC and 0.5A. It has a straight body orientation and operates within a temperature range of -40 to 85°C. This module is part of the Han-Modular series.
Harting 09 80 000 0100 technical specifications.
| Type | SP PL DM2 Module |
| Gender | M |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Tradename | Han-Modular® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 80 000 0100 to view detailed technical specifications.
No datasheet is available for this part.