Harting 09-99-000-0305 technical specifications.
| Package/Case | Module |
| Contact Type | CRIMP |
| Lead Free | Lead Free |
| Length | 135mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-99-000-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.