Harting 09-99-000-0319 technical specifications.
| Package/Case | Module |
| Contact Type | CRIMP |
| Length | 135mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09-99-000-0319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.