
TOOL HAND CRIMPER SIDE ENTRY
Harting 09-99-000-0620 technical specifications.
| Length | 220mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09-99-000-0620 to view detailed technical specifications.
No datasheet is available for this part.