Harting 09000005230 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Material | Thermoplastic |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Easy Lock® |
| RoHS | Compliant |
Download the complete datasheet for Harting 09000005230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.