
Female socket terminal for 0.5mm² wire, featuring a straight, through-hole mount design. Constructed with a copper alloy contact material, plated with nickel and gold for enhanced conductivity and durability. Rated for 2A current and 1kV test voltage, operating within a temperature range of -55°C to 125°C. This component is RoHS compliant and designed for crimp termination, suitable for cable and board mounting.
Harting 09020008484 technical specifications.
| Approvals | IEC |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Gender | Female |
| Height | 0.766inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Through Hole, Board |
| Number of Contacts | 216 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Test Voltage | 1kV |
| Thickness | 1.2mm |
| Width | 19.45mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09020008484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
