
64-contact, 2-row male right-angle board-to-board connector with a 2.54mm pitch. Features solder termination, copper alloy contacts with nickel and gold plating, and a 2A current rating. Operates within a -65°C to 125°C temperature range, with 400 mating cycles and a 1kV test voltage. Constructed with glass and polyester insulation, meeting UL94 V-0 flammability standards and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09021646921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 15.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Length | 3mm |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pin Length | 3mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | B |
| Tail Length | 3mm |
| Termination | Solder |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09021646921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.