
General terminal block featuring 64 positions across 2 rows, designed for through-hole and panel mounting with a 2.54mm lead pitch. This straight, receptacle gender component utilizes copper alloy and bronze contacts with gold plating, rated for 2A current and 250V working voltage, and supports 400 mating cycles. Constructed with glass and polyester insulation, it meets UL94 V-0 flammability standards and operates within a -65°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09022646821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | B |
| Tail Length | 13mm |
| Termination | Wire Wrap |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09022646821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
