
64-contact, 2-row female board-to-board connector with straight orientation and solder termination. Features a 2.54mm pitch, 2.5mm lead length, and 2.9mm tail length. Rated for 2A current and 250V DC working voltage, with a test voltage of 1kV. Constructed with copper alloy, bronze, nickel, and gold contact materials and plating, and glass/polyester insulation. Operates within a temperature range of -65°C to 125°C and offers 400 mating cycles. Compliant with IEC standards and RoHS.
Sign in to ask questions about the Harting 09022646824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09022646824 technical specifications.
| Approvals | IEC |
| Contact Material | Copper Alloy, Bronze, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Length | 2.5mm |
| Lead Pitch | 2.54mm |
| Length | 94.9mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pin Length | 2.5mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | B |
| Tail Length | 2.9mm |
| Termination | Solder |
| Test Voltage | 1kV |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09022646824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
