
64-position, 2-row right-angle socket terminal block with IDC termination. Features a 2.54mm pitch and copper alloy contacts with gold plating for 2A current rating. Operates across a -55°C to 125°C temperature range with 400 mating cycles. Constructed with grey glass insulation and rated UL94 V-0 for flammability. Panel mount design, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09022646828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 15.3mm |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | IDC |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09022646828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
