
Harting 09030009961 technical specifications.
| Mount | Screw |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030009961 to view detailed technical specifications.
No datasheet is available for this part.