
96-position, 3-row female board-to-board connector with a 2.54mm pitch. Features straight orientation, crimp termination, and a 2A current rating. Constructed with a polycarbonate housing and copper alloy contacts plated with gold for enhanced conductivity. Operates within a temperature range of -65°C to 125°C and offers 400 mating cycles. Rated for 250V DC and 1kV test voltage, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09030963214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 22.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 94.8mm |
| Material | Polycarbonate |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | C |
| Termination | Crimp |
| Test Voltage | 1kV |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09030963214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
