
32-contact, 3-row male receptacle with a 0.1-inch pitch, designed for right-angle mounting. Features solder termination and a rated current of 2A for signal applications. Operates within a temperature range of -65°C to 125°C, with a dielectric withstanding voltage of 1000VAC. Insulator material is glass-filled thermoplastic, meeting UL 94V-0 flammability rating.
Harting 09031246901 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09031246901 to view detailed technical specifications.
No datasheet is available for this part.