
64-position, 3-row, right-angle male terminal block with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features copper alloy and brass contacts with silver and gold plating, rated for 2A current and 250V working voltage, with a test voltage of 1kV. Constructed with a grey polyester insulator and glass insulation, it offers a wide operating temperature range of -55°C to 125°C and a mating cycle rating of 50. This RoHS compliant component has a flammability rating of UL94 V-0.
Harting 09031647921 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Length | 94mm |
| Material | Polyester |
| Mating Cycles | 50 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09031647921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
