96-position, 3-row male right-angle receptacle with a 2.54mm pitch, designed for board-to-board applications. Features copper contacts with gold plating for enhanced conductivity and 500 mating cycles. Rated for a maximum current of 2A and a voltage of 250V, with a solder termination. Constructed with a UL94 V-0 rated glass insulator and a depth of 17.72mm, this RoHS compliant component adheres to DIN 41612 standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Length | 94mm |
| Mating Cycles | 500 |
| Max Current Rating | 2A |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |