
96-position, 3-row male header for board-to-board applications. Features a right-angle orientation with solder termination and a 2.54mm pitch. Constructed with copper alloy contacts plated in gold, offering a 2A current rating. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Through-hole mounting with a 3mm tail length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09031962921222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09031962921222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.