
64-contact, 2-row female board-to-board connector with a 2.54mm pitch. Features straight orientation, wire wrap termination, and a 2A current rating. Constructed with bronze, nickel, gold, and copper alloy contacts with gold plating, and glass insulation. Operates within a -65°C to 125°C temperature range and offers 400 mating cycles. Rated UL94 V-0 for flammability and is RoHS compliant.
Harting 09032646821 technical specifications.
| Contact Material | Bronze, Nickel, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 13mm |
| Termination | Wire Wrap |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032646821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.