
64-position, 2-row DIN 41612 Type C socket receptacle with a 2.54mm pitch. Features copper alloy contacts with nickel and gold plating, rated for 2A and 250V DC. Through-hole mounting with straight orientation and solder termination. Operates from -65°C to 125°C, with 400 mating cycles and UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09032646825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy, Bronze, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 2.54mm |
| Length | 94.9mm |
| Material | Glass, Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 4mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | C |
| Tail Length | 4.5mm |
| Termination | Solder |
| Test Voltage | 1kV |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032646825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
