
64-contact, 2-row right-angle receptacle terminal block for backplane applications. Features IDC termination with a 2.54mm pitch and a 2A current rating. Constructed with a glass insulator and copper alloy contacts with gold plating, rated for 400 mating cycles. Compliant with IEC standards and UL94 V-0 flammability.
Harting 09032646828 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Mount | Panel, Board |
| Number of Contacts | 64 |
| Number of Poles | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | C |
| Termination | IDC |
| Test Voltage | 1kV |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032646828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.