96-position, 3-row female DIN 41612 header with straight, through-hole mounting and press-fit termination. Features copper alloy contacts with gold plating, PBT insulation, and a 2.54mm pitch. Rated for 2A current and operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Dimensions are 94.9mm length, 10.6mm width, and 11.6mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09032962850222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 11.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Length | 94.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032962850222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.