
96-position, 3-row straight PCB connector with a 2.54mm pitch, designed for solder termination. Features gold-plated copper alloy contacts offering 400 mating cycles and a 2A current rating. Operates within a -55°C to 125°C temperature range, with UL94 V-0 flammability rating and glass insulation. Suitable for free-hanging or panel mounting applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 7.7mm |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
