
96-position, 3-row female board-to-board connector with straight, press-fit termination. Features copper alloy contacts with gold plating, a 2A current rating, and a 2.54mm pitch. Operates across a -40°C to 105°C temperature range with 400 mating cycles. Insulation is glass, with a UL94 V-0 flammability rating.
Harting 09032966851 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 13.2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032966851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
