
96-position, 3-row DIN 41612 PCB connector receptacle with straight orientation and 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 2A current and 400 mating cycles. Through-hole mounting with press-fit termination and a 13.2mm tail length. Operates within a -40°C to 105°C temperature range, housed in grey UL94 V-0 rated glass-filled insulation.
Harting 09032966861 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 13.2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032966861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.