
96-position, 3-row DIN 41612 series backplane connector featuring a straight, female, through-hole mount design with a 2.54mm lead pitch. Constructed with a grey polyester housing and glass insulation, it utilizes copper alloy and brass contacts with gold plating for reliable connectivity. Rated for 2A current and 250V working voltage, this connector operates within a temperature range of -55°C to 125°C and offers 50 mating cycles. The component exhibits UL94 V-0 flammability rating and is RoHS compliant.
Harting 09032967825 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Material | Polyester |
| Mating Cycles | 50 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 4mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09032967825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
