
This DIN 41612 connector features a copper alloy and gold-plated contact material, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 2A and is designed for through-hole mounting. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a mating cycle rating of 400 and is available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
