This 96-position 3-row through-hole header features gold contact plating and is available in a 20-pack. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made from PBT insulation material and has a flammability rating of UL94 V-0. It is suitable for use in a variety of applications and is compliant with the DIN 41612 series.
Checking distributor stock and pricing after the page loads.
Harting 09036966921222 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |