
32-position, 2-row DIN 41612 socket housing with a 5.08mm lead pitch. Features copper alloy contacts with gold plating, a 6A current rating, and a 125V voltage rating. Constructed from UL94 V-0 rated polycarbonate, this receptacle offers a straight orientation for free-hanging mounting and supports up to 400 mating cycles. Operating temperature range is -65°C to 125°C.
Harting 09040323213 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 26.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 5.08mm |
| Length | 94.78mm |
| Material | Polycarbonate |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09040323213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.