
32-contact, 2-row male right-angle receptacle with 5.08mm pitch. Features gold-plated copper contacts, solder termination, and a 3mm lead/tail length. Rated for 6A max current and 125V DC/working voltage, with a 1.55kV test voltage. Operates from -55°C to 125°C and offers 400 mating cycles. Constructed with a grey polyester housing and glass insulation, meeting UL94 V-0 flammability. RoHS compliant.
Harting 09041326921 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Length | 3mm |
| Length | 93.95mm |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| Test Voltage | 1.55kV |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09041326921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
