
32-position, 2-row straight receptacle terminal block with a 5.08mm pitch, designed for panel mounting. Features copper alloy contacts with nickel and gold plating, rated for 6A current and 125V working voltage. Operates across a temperature range of -55°C to 125°C, with a test voltage of 1.55kV and 400 mating cycles. Housing is grey polyester with glass insulation, achieving UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09042326823 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Pitch | 5.08mm |
| Length | 94.9mm |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Test Voltage | 1.55kV |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09042326823 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
