
Right angle female plug connector featuring 32 positions across 2 rows with a 5.08mm pitch. This board-to-board connector utilizes copper alloy contacts with gold plating for enhanced conductivity and durability. Rated for 6A current and operating temperatures from -55°C to 125°C, it offers a solder termination with a 3mm tail length and through-hole mounting. Constructed with glass insulation and meeting UL94 V-0 flammability standards, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09042326826 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 216 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | D |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09042326826 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.