
48-contact, 3-row male right-angle board-to-board receptacle with a 5.08mm pitch. Features copper alloy contacts with gold and nickel plating, a 6A current rating, and a solder termination. Operates between -55°C and 125°C, with 400 mating cycles and a 1.55kV test voltage. Through-hole mounting and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09051486921 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 22.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Length | 93.95mm |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | E |
| Tail Length | 3mm |
| Termination | Solder |
| Test Voltage | 1.55kV |
| Weight | 0.527698oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09051486921 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
