Sign in to ask questions about the Harting 09060009562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09060009562 technical specifications.
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2500R |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060009562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
