Harting 09060009926 technical specifications.
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060009926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
