
15-position, 2-row male receptacle with a 10.16mm pitch, designed for board-to-board applications. Features straight orientation, solder termination, and a current rating of 15A. Constructed with copper alloy contacts plated in silver, and glass insulation. Rated for 500V, 15A, and 500 mating cycles, with a temperature range of -55°C to 125°C. Compliant with RoHS and UL94 V-0 flammability rating.
Harting 09060152912 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Length | 93.85mm |
| Mating Cycles | 500 |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Faston |
| Test Voltage | 3.1kV |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09060152912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.