
This 32-contact male board-to-board header from Harting features a commercial reliability rating and a maximum operating temperature of 125 degrees Celsius. It has a termination type of solder and a contact finish of gold over nickel. The header is made with a glass filled thermoplastic insulator material and has a UL flammability code of 94V-0. It can withstand a dielectric withstanding voltage of 1550VAC and has a rated current of 6A. The header is designed for straight mounting and has a mating contact row spacing of 0.2mm.
Harting 09060322905 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 6 |
| Dielectric Withstanding Voltage | 1550VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09060322905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.