This 48-position, 3-row backplane connector features gold-plated contacts and a PBT insulation material. It has a current rating of 6A and operates within a temperature range of -55°C to 125°C. The connector is designed for through-hole mounting and meets the UL94 V-0 flammability rating.
Harting 09060482905015 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.