
This terminal block features 23 positions and 3 rows, with a gold contact plating. It is packaged in bulk with 20 units per package. The terminal block is not RoHS compliant and is part of the DIN 41612 series. It is designed for solder termination and through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions Loaded | 23 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |