48-contact, 3-row male Euro connector with right-angle orientation and solder termination. Features a 2.54mm pitch, copper alloy contacts with gold plating, and a 6A current rating. Constructed with UL94 V-0 rated Nylon insulation, operating within a -55°C to 125°C temperature range. Through-hole mounting with a 3mm tail length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09061482901222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09061482901222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.