15-position, 2-row female board-to-board header with a 10.16mm pitch, designed for straight, free-hanging mounting. Features copper alloy contacts with gold and silver plating, rated for 15A current. Constructed with Nylon insulation and a UL94 V-0 flammability rating, operating between -55°C and 125°C. This RoHS compliant component is part of the DIN 41612 series, with a termination type of tab.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09062152871222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09062152871222 technical specifications.
| Package/Case | 612 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 15A |
| Depth | 31.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Tab |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152871222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.