Harting 09062152891 technical specifications.
| Current Rating | 15A |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062152891 to view detailed technical specifications.
No datasheet is available for this part.