
48-position, 3-row female receptacle with 5.08mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, rated for 2A current and 125V/250V voltage. Offers a wide operating temperature range of -65°C to 125°C and 400 mating cycles. Constructed from glass, polyester, and thermoplastic materials with a UL94 V-0 flammability rating. Termination is crimp, with a hole size of .099-.111.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 24.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 24.85mm |
| Lead Pitch | 5.08mm |
| Length | 93.9mm |
| Material | Glass, Polyester, Thermoplastic |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Test Voltage | 1.55kV |
| Voltage Rating | 125V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| Width | 93.9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
