
This 48-position female board-to-board header features a copper alloy contact material with gold plating, supporting a maximum current rating of 6A. The header measures 93.9mm in length and 24.85mm in depth, with a pitch of 5.08mm. It is designed for free-hanging mounting and is available in bulk packaging with 100 pieces per package. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 24.85mm |
| Gender | Female |
| Length | 93.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| RoHS | Compliant |