Sign in to ask questions about the Harting 0906248683400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 0906248683400 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 400 |
| Mount | Socket |
| Number of Rows | 3 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harting 0906248683400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.