
This terminal block features 48 positions in 3 rows with a 5.08mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The block is made from PBT insulation material and has a flammability rating of UL94 V-0. It is compliant with RoHS regulations and is available in a bulk packaging with 20 pieces per package.
Harting 09062487826 technical specifications.
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.