
The Han TC connector is a high-current module with a male contact and silver plating, rated for 1kV and 70A. It is available in bulk packaging with 10 units per package. The connector is made from copper alloy and copper, and is RoHS compliant. It is not Reach SVHC compliant. The weight of the connector is approximately 0.376726 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09110006132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Gender | Male |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han TC |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 0.376726oz |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110006132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
