The Harting Han-Modular connector features a female contact with a copper alloy material and silver plating. It has a current rating of 200A and a voltage rating of 1kV. The connector is packaged in bulk and is RoHS compliant. It is available in a module package with a crimp termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200A |
| Gender | Female |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |