
The Han-Modular Female Socket Connector is a high-current connector with a current rating of 70A and a voltage rating of 1kV. It features a copper alloy contact material and silver plating. The connector is designed for crimp termination and is available in a bulk packaging quantity of 10. It is RoHS compliant but not Reach SVHC compliant. The connector is suitable for use in a variety of applications where high-current connections are required.
Harting 09110006233 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 0.316055oz |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110006233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.